NKK SWITCHES  M2122TCFW01  Toggle Switch, M2100 Series, DPDT, On-None-On, Panel, 6 A, 125 V

NKK SWITCHES M2122TCFW01

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 11X3552
  • Manufacturer Part No M2122TCFW01

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Actuator Style: Toggle
  • Contact Configuration: DPDT
  • Contact Current Max: 6A
  • Contact Voltage AC Nom: 125V
  • Contact Voltage DC Nom: 30V
  • Product Range: M2100 Series
  • SVHC: To Be Advised
  • Switch Mounting: Panel
  • Switch Operation: On-None-On
  • Switch Terminals: Solder

Availability

Availability:  6

Available until stock is exhausted


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.79 $11.79

Buy

Price

Quantity List Price
1 - 24 $11.79
25 - 49 $11.23
50 - 99 $10.75
100 - 199 $10.12
200+ $9.43
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought