Low

NKK SWITCHES  M2113TFW01  Toggle Switch, SPDT, Illuminated, On-Off-On, Panel, 6 A

NKK SWITCHES M2113TFW01
Technical Data Sheet (1.27MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPDT
Illumination:
Illuminated
Switch Operation:
On-Off-On
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
6A
Contact Voltage AC Nom:
125V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.