Low

NKK SWITCHES  M2112TFW01  Toggle Switch, SPDT, Illuminated, On-None-On, M2100 Series, Panel, 6 A

NKK SWITCHES M2112TFW01
Manufacturer Part No:
M2112TFW01
Newark Part No.:
11X3484
Product Range
M2100 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The M2112TFW01 is a single-pole double-throw (SPDT) LED tipped Toggle Switch with solder lug with threaded bushing terminals, ON-NONE-ON function, synchronous LED circuits and actuator. The M2100 series toggle switch has stainless steel housing, diallyl phthalate (UL94V-0) base and brass with nickel plating bushing. The LEDs can operate independently from or synchronously with switching operation. The anti-jamming feature to protect contacts from damage due to excessive downward force on the toggle. The high torque bushing prevents the bushing from rotating or separating from the metal frame during installation.
  • Green LED
  • Stainless steel frame resists corrosion
  • Silver contacts are of specially composed alloy for hardness
  • 10mΩ Maximum contact resistance
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 50000 operations Minimum mechanical life
  • 25000 operations Minimum electrical life

 

Product Information

Contact Configuration:
SPDT
Illumination:
Illuminated
Switch Operation:
On-None-On
Product Range:
M2100 Series
Switch Mounting:
Panel
Contact Current Max:
6A
Contact Voltage AC Nom:
125V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SWITCH, TOGGLE, SPDT, 6A, 125VAC

NKK SWITCHES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $10.79 50+ $9.75 100+ $8.97 250+ $8.27 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.