Low

NKK SWITCHES  M2112TCW01  Toggle Switch, M2100 Series, SPDT, On-None-On, Panel, 6 A, 125 V

NKK SWITCHES M2112TCW01
Manufacturer Part No:
M2112TCW01
Newark Part No.:
97K4438
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPDT
Illumination:
Illuminated
Switch Operation:
On-None-On
Product Range:
M2100 Series
Switch Mounting:
Panel
Contact Current Max:
6A
Contact Voltage AC Nom:
125V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.