NKK SWITCHES  M2112TCW01  Toggle Switch, M2100 Series, SPDT, On-None-On, Panel, 6 A, 125 V

NKK SWITCHES M2112TCW01

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 11X3476
  • Manufacturer Part No M2112TCW01

Product Overview


The M2112TCW01 is a single-pole double-throw (SPDT) LED tipped Toggle Switch with solder lug with threaded bushing terminals, ON-NONE-ON function, synchronous LED circuits and actuator. The M2100 series toggle switch has stainless steel housing, diallyl phthalate (UL94V-0) base and brass with nickel plating bushing. The LEDs can operate independently from or synchronously with switching operation. The anti-jamming feature to protect contacts from damage due to excessive downward force on the toggle. The high torque bushing prevents the bushing from rotating or separating from the metal frame during installation.
  • Red LED
  • Stainless steel frame resists corrosion
  • Silver contacts are of specially composed alloy for hardness
  • 10mΩ Maximum contact resistance
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 50000 operations Minimum mechanical life
  • 25000 operations Minimum electrical life

Applications

Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • Actuator Style: Toggle
  • Contact Configuration: SPDT
  • Contact Current Max: 6A
  • Contact Voltage AC Nom: 125V
  • Contact Voltage DC Nom: 30V
  • Product Range: M2100 Series
  • SVHC: To Be Advised
  • Switch Mounting: Panel
  • Switch Operation: On-None-On
  • Switch Terminals: Solder

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 4/4/16

Contact me when back in stock

Substitutes

  • 97K4438 - Toggle Switch, M2100 Series, SPDT, On-None-On, Panel, 6 A, 125 V

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.47 $7.47

Buy

Price

Quantity List Price
1 - 24 $7.47
25 - 49 $6.93
50 - 99 $6.52
100 - 199 $6.15
200+ $5.83
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K4438
M2112TCW01

M2112TCW01

NKK SWITCHES

Toggle Switch, M2100 Series, SPDT, On-None-On, Panel, 6 A, 125 V

130 

Price for: Each 1

1+ $10.14 50+ $9.16 100+ $8.43 250+ $7.77

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/6/16

Associated Products


Customers Also Bought