Low

M2112TCFW01 - 

Toggle Switch, SPDT, Illuminated, On-None-On, M2100 Series, Panel, 6 A

M2112TCFW01 - Toggle Switch, SPDT, Illuminated, On-None-On, M2100 Series, Panel, 6 A

The actual product may differ from image shown

Manufacturer Part No:
M2112TCFW01
Newark Part No.:
11X3471
Product Range
M2100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Illuminated
:
On-None-On
:
M2100 Series
:
Panel
:
6A
:
125V
:
Solder
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M2112TCFW01 is a single-pole double-throw (SPDT) LED tipped Toggle Switch with solder lug with threaded bushing terminals, ON-NONE-ON function, synchronous LED circuits and actuator. The M2100 series toggle switch has stainless steel housing, diallyl phthalate (UL94V-0) base and brass with nickel plating bushing. The LEDs can operate independently from or synchronously with switching operation. The anti-jamming feature to protect contacts from damage due to excessive downward force on the toggle. The high torque bushing prevents the bushing from rotating or separating from the metal frame during installation.
  • Red/green LED
  • Stainless steel frame resists corrosion
  • Silver contacts are of specially composed alloy for hardness
  • 10mΩ Maximum contact resistance
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 50000 operations Minimum mechanical life
  • 25000 operations Minimum electrical life

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$6.94 $ 6.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.71
10 + $7.51
25 + $7.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.