Low

M2042TNW01-DA - 

Rocker Switch, Non Illuminated, 4PDT, On-None-On, Black, Panel, 6 A

M2042TNW01-DA - Rocker Switch, Non Illuminated, 4PDT, On-None-On, Black, Panel, 6 A

The actual product may differ from image shown

Manufacturer Part No:
M2042TNW01-DA
Newark Part No.:
10X8570
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non Illuminated
:
4PDT
:
On-None-On
:
Black
:
Panel
:
6A
:
125V
:
30V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M2042TNW01-DA is a non-illumination Miniature Rocker Switch with ON-None-ON operation and solder-lug terminals. It has 6.9mm wide flat stainless steel frame, 9.27mm wide rocker and diallyl phthalate resin case. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. Bias guard prevents misalignment of contacts, interlocking of actuator block with rocker and internal guide does not allow transmission of diagonal force on rocker to reach contact mechanism. Clinching of the frame to the case well above the base and terminals provides 1500V dielectric strength.
  • UL94V-0 Flammability rating
  • 50000 Operations minimum mechanical life
  • 25000 Operations minimum electrical life
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • -30 to 85°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.81 $ 10.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.81
10 + $9.73
25 + $9.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.