Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoM2032TYW01-JA
Newark Part No.10X8422
Product RangeM Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2032TYW01-JA
Newark Part No.10X8422
Product RangeM Series
Technical Datasheet
Switch OperationOn-None-On
Contact Configuration3PDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeM Series
Contact Current AC Max6A
Contact Current Max6A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max4A
Contact Voltage VDC30V
Panel Cutout Height28.5mm
Panel Cutout Width16mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
6A
Contact Voltage VAC
125V
Contact Current DC Max
4A
Panel Cutout Height
28.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3PDT
Switch Mounting
Panel Mount
Product Range
M Series
Contact Current Max
6A
Contact Voltage AC Nom
125V
Contact Voltage VDC
30V
Panel Cutout Width
16mm
Switch Terminals
Solder Lug
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate