Low

NKK SWITCHES  M2032TNW01-DA  Rocker Switch, Non Illuminated, 3PDT, On-None-On, Black, Panel, 6 A

NKK SWITCHES M2032TNW01-DA
Manufacturer Part No:
M2032TNW01-DA
Newark Part No.:
10X8393
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Illumination:
Non Illuminated
Contact Configuration:
3PDT
Switch Operation:
On-None-On
Actuator / Cap Colour:
Black
Switch Mounting:
Panel
Contact Current Max:
6A
Contact Voltage AC Nom:
125V
Contact Voltage DC Nom:
30V
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.