Low

NKK SWITCHES  M2032ES1G01  Toggle Switch, 3PDT, Non Illuminated, On-None-On, Panel, 100 mA

NKK SWITCHES M2032ES1G01
Manufacturer Part No:
M2032ES1G01
Newark Part No.:
10X8311
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Contact Configuration:
3PDT
Illumination:
Non Illuminated
Switch Operation:
On-None-On
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
100mA
Contact Voltage AC Nom:
28V
Switch Terminals:
Solder
Contact Voltage DC Nom:
28V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

7301L1YZQE

Toggle Switch,STRAIGHT,3PDT,ON-ON,SOLDER Terminal,PADDLE

C & K COMPONENTS

1:  in stock

Price for: Each

1+ $19.23 25+ $16.42 50+ $15.56 100+ $14.80 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.