Low

NKK SWITCHES  M2029ES1W01  Toggle Switch, DPDT, Non Illuminated, On-Off-(On), Panel, 6 A

NKK SWITCHES M2029ES1W01
Manufacturer Part No:
M2029ES1W01
Newark Part No.:
10X8252
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Contact Configuration:
DPDT
Illumination:
Non Illuminated
Switch Operation:
On-Off-(On)
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
6A
Contact Voltage AC Nom:
125V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Toggle Switch, DPDT, Non Illuminated, On-Off-(On), Panel, 5 A

E-SWITCH

0

Price for: Each

26+ $4.84

Buy
7207SH3ZGE

Switch Toggle ON OFF Mom DPDT Round Lever Solder

C & K COMPONENTS

27:  in stock

Price for: Each

1+ $16.83 25+ $15.30 50+ $14.31 100+ $13.68 More pricing

Buy
7207SYZQE

Toggle Switch, 7000 Series, DPDT, On-Off-(On), Panel, 5 A, 250 V

C & K COMPONENTS

33:  in stock

Price for: Each

1+ $13.66 25+ $12.41 50+ $11.61 100+ $11.10 More pricing

Buy
E207SYZGE

Switch Toggle ON OFF Mom DPDT Round Lever Solder

C & K COMPONENTS

0

Price for: Each

1+ $13.92 25+ $12.65 50+ $11.83 100+ $11.31 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.