Low

NKK SWITCHES  M2023ES1G01  Toggle Switch, DPDT, Non Illuminated, On-Off-On, Panel, 100 mA

NKK SWITCHES M2023ES1G01
Manufacturer Part No:
M2023ES1G01
Newark Part No.:
10X7648
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The M2023ES1G01 is a DPDT non-illuminated Miniature panel-mount Toggle Switch with ON-OFF-ON switch function and solder lug switch terminals. It has 11.4mm chrome-plated brass flatted toggle, 8.9mm nickel-plated brass threaded with keyway bushing with stainless steel frame and tin-plated brass support bracket. It is designed with and anti-rotation design, mates toggle and bushing, bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. High torque bushing construction prevents rotation or separation from frame during installation.
  • UL94V-0 Flammability rating
  • IP67 Protection rating
  • 50000 Minimum operations of electrical life
  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • -30 to 85°C Operating temperature range

 

Product Information

Contact Configuration:
DPDT
Illumination:
Non Illuminated
Switch Operation:
On-Off-On
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
100mA
Contact Voltage AC Nom:
28V
Switch Terminals:
Solder
Contact Voltage DC Nom:
28V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Toggle Switch, DPDT, Non Illuminated, On-Off-On, 34A Series, Panel, 5 A

GRAYHILL

41 in stock

Price for: Each

1+ $5.44 10+ $5.21 25+ $4.76 50+ $4.53 More pricing

Buy

Toggle Switch, DPDT, Non Illuminated, On-Off-On, Panel, 5 A

E-SWITCH

0

Price for: Each

10+ $5.55 100+ $4.78 250+ $4.07 500+ $3.43 More pricing

Buy

Toggle Switch, DPDT, Non Illuminated, On-Off-On, 7000 Series, Panel

C & K COMPONENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $6.01 25+ $5.74 100+ $4.89 250+ $4.67 More pricing

Buy

Toggle Switch, 7000 Series, DPDT, On-Off-On, Panel, 5 A, 250 V

C & K COMPONENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $6.08 50+ $5.49 100+ $5.06 250+ $4.66 More pricing

Buy
7203P3HZQE

Switch Toggle ON OFF ON DPDT Flat Lever Solder Lu

C & K COMPONENTS

33:  in stock

Price for: Each

1+ $18.85 50+ $15.85 100+ $15.06 250+ $14.04 More pricing

Buy
7203P3YZQES

Switch Toggle ON OFF ON DPDT Flat Lever Solder Lu

C & K COMPONENTS

37:  in stock

Price for: Each

1+ $15.28 25+ $13.89 50+ $12.99 100+ $12.42 More pricing

Buy
7203P3YZQE

Toggle Switch,STRAIGHT,DPDT,ON-OFF-ON,SOLDER Terminal,PADDLE

C & K COMPONENTS

21:  in stock

Price for: Each

1+ $15.43 25+ $14.03 50+ $13.12 100+ $12.54 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.