Low

M2022SS1W06 - 

Toggle Switch, DPDT, Non Illuminated, On-None-On, Panel, 6 A

M2022SS1W06 - Toggle Switch, DPDT, Non Illuminated, On-None-On, Panel, 6 A

The actual product may differ from image shown

Manufacturer Part No:
M2022SS1W06
Newark Part No.:
10X7384
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
Non Illuminated
:
On-None-On
:
-
:
Panel
:
6A
:
125V
:
Wire Wrap
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M2022SS1W06 is a DPDT non-illuminated Miniature panel-mount Toggle Switch with ON-None-ON switch function and wire-wrap switch terminals. It has 10.5mm chrome-plated brass bat toggle, 8.9mm nickel-plated brass threaded with keyway small bushing, stainless steel frame and tin-plated brass support bracket. It is designed with anti-rotation design, mates toggle and bushing, bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. High torque bushing construction prevents rotation or separation from frame during installation.
  • UL94V-0 Flammability rating
  • IP67 Protection rating
  • 25000 Minimum operations of electrical life
  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • -30 to 85°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5.69 $ 5.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.69
10 + $5.43
25 + $5.29
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.