Low

NKK SWITCHES  M2022SS1W03  Toggle Switch, DPDT, Non Illuminated, On-None-On, M Series, Panel, 6 A

NKK SWITCHES M2022SS1W03
Manufacturer Part No:
M2022SS1W03
Newark Part No.:
10X7380
Product Range
M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The M series Miniature Toggle Switch available in 1 to 4-pole bushing and PCB-mount. The anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator. High torque bushing construction prevents rotation or separation from frame during installation. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. The moulded diallyl phthalate case, epoxy sealed terminals prevent entry of solder flux and other contaminants. Prominent external insulating barriers increase insulation resistance and dielectric strength.
  • UL94V-0 Flammability rating
  • Anti-rotation feature is standard on non-cylindrical levers
  • Stainless-steel frame resists corrosion
  • Patented silver contacts of specially composed alloy for hardness
  • Longer centre solder lug terminal simplifies wiring and soldering
  • Interlocked actuator block prevents switch failure cause by biased lever movement

 

Product Information

Contact Configuration:
DPDT
Illumination:
Non Illuminated
Switch Operation:
On-None-On
Product Range:
M Series
Switch Mounting:
Panel
Contact Current Max:
6A
Contact Voltage AC Nom:
125V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SWITCH, TOGGLE, DPDT, 6A, 125VAC

NKK SWITCHES

47:  in stock

Price for: Each

1+ $4.18 50+ $3.77 100+ $3.47 250+ $3.20 More pricing

Buy
7201SCWCGE

Switch Toggle ON None ON DPDT Round Lever PC Pins

C & K COMPONENTS

225:  in stock

Price for: Each

1+ $14.12 25+ $12.06 50+ $11.42 100+ $10.87 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.