Low

NKK SWITCHES  M2022SS1G03  Toggle Switch, DPDT, Non Illuminated, On-None-On, Panel, 100 mA

NKK SWITCHES M2022SS1G03
Manufacturer Part No:
M2022SS1G03
Newark Part No.:
10X7365
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Contact Configuration:
DPDT
Illumination:
Non Illuminated
Switch Operation:
On-None-On
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
100mA
Contact Voltage AC Nom:
28V
Switch Terminals:
Solder
Contact Voltage DC Nom:
28V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Toggle Switch, DPDT, Non Illuminated, On-On, 34A Series, Panel, 5 A

GRAYHILL

76 in stock

Price for: Each

1+ $5.46 10+ $5.23 25+ $4.77 50+ $4.55 More pricing

Buy

Toggle Switch, DPDT, Non Illuminated, On-None-On, Through Hole, 5 A

E-SWITCH

9 in stock

Price for: Each

1+ $5.35 10+ $4.75 100+ $4.09 250+ $3.48 More pricing

Buy

Toggle Switch, 7000 Series, DPDT, On-None-On, Panel, 5 A, 250 V

C & K COMPONENTS

36:  in stock

Price for: Each

1+ $9.29 10+ $8.87 25+ $8.45 50+ $8.03 More pricing

Buy
7201P3DCQE

Switch Toggle ON None ON DPDT Flat Lever PC Pins

C & K COMPONENTS

0

Price for: Each

1+ $13.34 25+ $12.13 50+ $11.34 100+ $10.84 More pricing

Buy
7201P3HCBE

Switch Toggle ON None ON DPDT Flat Lever PC Pins

C & K COMPONENTS

15:  in stock

Price for: Each

1+ $15.75 25+ $14.32 50+ $13.39 100+ $12.80 More pricing

Buy
7201P3CWCQE

Toggle Switch,RIGHT ANGLE,DPDT,ON-ON,PC TAIL Terminal,PADDLE,PCB Hole Count:6

C & K COMPONENTS

16:  in stock

Price for: Each

1+ $15.73 25+ $14.30 50+ $13.38 100+ $12.79 More pricing

Buy
7201P3YCQE

Toggle Switch,RIGHT ANGLE,DPDT,ON-ON,PC TAIL Terminal,PADDLE,PCB Hole Count:6

C & K COMPONENTS

0

Price for: Each

1+ $14.03 25+ $12.75 50+ $11.93 100+ $11.40 More pricing

Buy
7201SPYCQE

Switch Toggle ON None ON DPDT Round Lever PC Pins

C & K COMPONENTS

0

Price for: Each

1+ $13.60 25+ $12.36 50+ $11.56 100+ $11.05 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.