Low

M2022BB3W01 - 

Toggle Switch, DPDT, Non Illuminated, On-None-On, Panel, 6 A

M2022BB3W01 - Toggle Switch, DPDT, Non Illuminated, On-None-On, Panel, 6 A

The actual product may differ from image shown

Manufacturer Part No:
M2022BB3W01
Newark Part No.:
10X7241
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
Non Illuminated
:
On-None-On
:
-
:
Panel
:
6A
:
125V
:
Solder
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M2022BB3W01 is a DPDT non-illuminated Miniature panel-mount Toggle Switch with ON-None-ON switch function and solder lug switch terminals. It has 11.5mm chrome-plated brass large bat toggle, 12mm nickel-plated brass threaded splash-proof with D flat large bushing, stainless steel frame and tin-plated brass support bracket. It is designed with anti-rotation design, mates toggle and bushing, bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. High torque bushing construction prevents rotation or separation from frame during installation.
  • UL94V-0 Flammability rating
  • IP67 Protection rating
  • 25000 Minimum operations of electrical life
  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • -30 to 85°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$6.85 $ 6.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.85
10 + $6.51
25 + $6.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.