Low

NKK SWITCHES  M2019SS1W01  Toggle Switch, SPDT, Non Illuminated, On-Off-(On), M Series, Panel, 6 A

NKK SWITCHES M2019SS1W01
Technical Data Sheet (1.36MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPDT
Illumination:
Non Illuminated
Switch Operation:
On-Off-(On)
Product Range:
M Series
Switch Mounting:
Panel
Contact Current Max:
6A
Contact Voltage AC Nom:
125V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
Actuator Style:
Bat
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Toggle Switch, M Series, SPDT, On-Off-(On), Panel, 6 A, 125 V

NKK SWITCHES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $5.41 50+ $4.89 100+ $4.50 250+ $4.15 More pricing

Buy

Toggle Switch, SPDT, Non Illuminated, On-Off-(On), 1MS Series, Panel, 5 A

MULTICOMP

79:  in stock

Price for: Each

1+ $4.20 100+ $3.79 250+ $3.42 500+ $3.11 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.