Low

M2015SS1W03 - 

Toggle Switch, SPDT, Non Illuminated, On-None-(On), M Series, Panel, 6 A

M2015SS1W03 - Toggle Switch, SPDT, Non Illuminated, On-None-(On), M Series, Panel, 6 A

The actual product may differ from image shown

Manufacturer Part No:
M2015SS1W03
Newark Part No.:
10X6682
Product Range
M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Non Illuminated
:
On-None-(On)
:
M Series
:
Panel
:
6A
:
125V
:
Solder
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M series Miniature Toggle Switch available in 1 to 4-pole bushing and PCB-mount. The anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator. High torque bushing construction prevents rotation or separation from frame during installation. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. The moulded diallyl phthalate case, epoxy sealed terminals prevent entry of solder flux and other contaminants. Prominent external insulating barriers increase insulation resistance and dielectric strength.
  • UL94V-0 Flammability rating
  • Anti-rotation feature is standard on non-cylindrical levers
  • Stainless-steel frame resists corrosion
  • Patented silver contacts of specially composed alloy for hardness
  • Longer centre solder lug terminal simplifies wiring and soldering
  • Interlocked actuator block prevents switch failure cause by biased lever movement

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$4.16 $ 4.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.16
10 + $3.96
25 + $3.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.