Low

M2013ES1G01 - 

Toggle Switch, SPDT, Non Illuminated, On-Off-On, Panel, 100 mA

M2013ES1G01 - Toggle Switch, SPDT, Non Illuminated, On-Off-On, Panel, 100 mA

The actual product may differ from image shown

Manufacturer Part No:
M2013ES1G01
Newark Part No.:
10X6415
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Non Illuminated
:
On-Off-On
:
-
:
Panel
:
100mA
:
28V
:
Solder
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M2013ES1G01 is a SPDT non-illuminated Miniature panel-mount Toggle Switch with ON-OFF-ON switch function and solder lug switch terminals. It has 11.4mm chrome-plated brass flatted toggle, 8.9mm nickel-plated brass threaded with keyway bushing with stainless steel frame and tin-plated brass support bracket. It is designed with and anti-rotation design, mates toggle and bushing, bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. High torque bushing construction prevents rotation or separation from frame during installation.
  • UL94V-0 Flammability rating
  • IP67 Protection rating
  • 50000 Minimum operations of electrical life
  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • -30 to 85°C Operating temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
92 in stock

Each

1+ $1.77 25+ $1.59 100+ $1.47 250+ $1.35 500+ $1.25 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/10/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.88 $ 3.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.88
10 + $3.76
25 + $3.65
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.