Low

NKK SWITCHES  M2012E2S1W01  Toggle Switch, SPDT, Non Illuminated, On-None-On, Panel, 6 A

NKK SWITCHES M2012E2S1W01
Manufacturer Part No:
M2012E2S1W01
Newark Part No.:
10X5907
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPDT
Illumination:
Non Illuminated
Switch Operation:
On-None-On
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
6A
Contact Voltage AC Nom:
125V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Toggle Switch, SPDT, Non Illuminated, On-On, 1MS Series, Panel, 5 A

MULTICOMP

671 in stock

Price for: Each

1+ $3.17 100+ $2.86 250+ $2.58 500+ $2.35 More pricing

Buy

Toggle Switch, SPDT, Non Illuminated, On-None-On, Panel, 5 A

E-SWITCH

0

Price for: Each

10+ $4.85 100+ $4.18 250+ $3.56 500+ $3.00 More pricing

Buy
7101P3HZQE

Switch Toggle ON None ON SPDT Flat Lever Solder L

C & K COMPONENTS

2:  in stock

Price for: Each

1+ $11.44 25+ $10.37 50+ $9.77 100+ $9.35 More pricing

Buy
7101P3HZBE

Switch Toggle ON None ON SPDT Flat Lever Solder L

C & K COMPONENTS

0

Price for: Each

1+ $11.62 25+ $10.52 50+ $9.91 100+ $9.49 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.