NKK SWITCHES  IS01BFRGB  Graphic LCD Display, Red, Green, Blue, FSTN, Transflective, 0.28 ", 10.6mm x 13.9mm

NKK SWITCHES IS01BFRGB

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 09X9997
  • Manufacturer Part No IS01BFRGB

Product Specifications, Documents & More


  • Backlighting Color: Red, Green, Blue
  • Display Mode: Transflective
  • Interface Type: Serial
  • LCD Display Type: FSTN
  • Packaging: Each
  • Pixel Pitch (H x W): 0.03mm x 0.03mm
  • Pixel Size (H x W): 0.32mm x 0.32mm
  • Resolution (dpi): -
  • SVHC: To Be Advised
  • Screen Size: 0.28"
  • Supply Voltage: 7.3V
  • Viewing Area (H x W): 10.6mm x 13.9mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  132/1382

Availability

Availability: No Longer Manufactured


Substitutes

  • 71Y8266 - Graphic LCD Display, Red, Green, FSTN, Transflective, 18.2 mm, 11.8mm x 14.4mm

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71Y8266
IS01BBFRGB
 

IS01BBFRGB

NKK SWITCHES

Graphic LCD Display, Red, Green, FSTN, Transflective, 18.2 mm, 11.8mm x 14.4mm

25 

Price for: Each 1

1+ $51.58 25+ $48.85 50+ $46.42 100+ $44.30

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16

Customers Also Bought