Low

NKK SWITCHES  IS01BCCF  SMART DISPLAY, 36X24, STN, TRANSFLECTIVE

NKK SWITCHES IS01BCCF

Image is for illustrative purposes only. Please refer to product description.

NKK SWITCHES IS01BCCF

Customers Also bought

Product Information

Product Range:
-
Contact Configuration:
Switch Operation:
Contact Current Max:
Contact Voltage AC Nom:
Illumination Color:
Contact Voltage DC Nom:
Switch Terminals:
SVHC:
To Be Advised
Resolution (dpi):
-
Pixel Pitch (H x W):
0.03mm x 0.03mm
Interface Type:
Serial
Display Mode:
Transflective
Packaging:
Each
Screen Size:
0.28 "
Pixel Size (H x W):
0.32mm x 0.32mm
Backlighting Colour:
Red, Green
Viewing Area (H x W):
10.6mm x 13.9mm
LCD Display Type:
STN
Supply Voltage:
7.3 V

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

DISPLAY, LCD GRAPHIC, 36 X 24 PIXEL

NKK SWITCHES

25: 

Price for: Each

1+ $51.58 25+ $48.85 50+ $46.42 100+ $44.30 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations