Low

NKK SWITCHES  GW22LHP  Rocker Switch, Non Illuminated, DPDT, On-None-On, Grey, Through Hole, 100 mA

NKK SWITCHES GW22LHP
Manufacturer Part No:
GW22LHP
Newark Part No.:
09X9637
Product Range
GW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The GW series Rocker Switch available in ultra-thin straight, right-angle and vertical PCB mount, PCB-mount, fully illuminated actuator.

Product Information

Illumination:
Non Illuminated
Contact Configuration:
DPDT
Switch Operation:
On-None-On
Actuator / Cap Colour:
Grey
Switch Mounting:
Through Hole
Contact Current Max:
100mA
Contact Voltage AC Nom:
28V
Contact Voltage DC Nom:
28V
Product Range:
GW Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.