Low

DSBA1P - 

Tilt Switch, DSB Series, PCB, 60 °, 20 mA, PBT

DSBA1P - Tilt Switch, DSB Series, PCB, 60 °, 20 mA, PBT

The actual product may differ from image shown

Manufacturer Part No:
DSBA1P
Newark Part No.:
09X8839
Product Range
DS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DSBA1P is a PCB mount contactless Tilt Switch Sensor with ammonia-resistant terminals. The photo interrupter, rather than contacts, ensures high reliability. It has sealed construction for protection from environmental elements, including hydrogen sulfide, sulfur dioxide and nitrogen hydroxide. It has totally sealed body allows process compatibility for time saving automatic soldering and cleaning. Internal steel ball movement allows functionality 360° circumference rotation. The DS series switch is well suited to meet product safety concerns due to normally closed (ON) status. The crimped terminals ensure secure mounting and prevent dislodging during wave soldering.
  • Space saving compact dimensions allow high density mounting
  • Switch is triggered when tilted beyond ±30° of the horizontal

Applications

Sensing & Instrumentation, Industrial

Product Information

:
Nylon (Polyamide)
:
60°
:
20mA
:
-
:
DS Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/27/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5.48 $ 5.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.48
10 + $5.31
25 + $5.15
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.