Low

FGV-500 HX - 

GAUGE, DIGITAL FORCE, 500LBF, 0.2%

FGV-500 HX - GAUGE, DIGITAL FORCE, 500LBF, 0.2%

The actual product may differ from image shown

Manufacturer Part No:
FGV-500 HX
Newark Part No.:
82K8566
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FGV-500 HX is a Digital Force Gauge with rugged die-cast aluminium construction provides exceptional durability for the harshest environments. When gauge is placed on a test stand or if the hanger is used, display may be reversed with push buttons so that it can be read right side up.
  • 1000Hz Update rate for capturing highest peaks
  • Ergonomically designed for easy and hand held use
  • Single touch measure force in lb, kg and N engineering units
  • High accuracy (±0.2% FS) ideal for QC inspection and process control
  • Include adapter for converting the metric thread sensor shaft to an English thread

Applications

Test & Measurement, Industrial

Contents

Gauge, Carrying case, Standard adapter set, Inch adapter, Hanger, RS-232C cable, Knurled steel handles and AC charger/adaptor.

Warnings

Do not operate or store instruments in explosive areas, near water, oil, dust or chemical and areas where temperature is above 140°F (40°C). Do not disassemble or repair unit while in operation.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.