Low

SHIMPO INSTRUMENTS  FGS-100PXL  Laboratory Stand, 10 mm, 100 mm

SHIMPO INSTRUMENTS FGS-100PXL
Manufacturer Part No:
FGS-100PXL
Newark Part No.:
78R9340
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Height Min:
10mm
Height Max:
100mm
Capacity:
-
Plate Size:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.