Low

SHIMPO INSTRUMENTS  FGS-100PXH  Laboratory Stand, 40 mm, 400 mm

SHIMPO INSTRUMENTS FGS-100PXH
Manufacturer Part No:
FGS-100PXH
Newark Part No.:
78R9339
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The FGS-100PXH is a horizontal Motorized Test Stand combined with our line of top quality force gauges, provide a complete force measurement system capable of handling the most precise testing applications. Their all steel construction makes them remarkabl...
  • 5 User programmable set points for speed, distance and stop time permit customized testing
  • Compatibility with nearly all manufacturers force gauges enables flexibility in testing applications
  • Analogue voltage output of displacement allows graphing and analysis of data on computer
  • Manually adjustable upper and lower limits restricts movement, allowing for precise testing
  • Compact, modular design reduces weight and footprint of stand

 

Product Information

Height Min:
40mm
Height Max:
400mm
Capacity:
-
Plate Size:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.