NIDEC SHIMPO  FGS-100PVL  Laboratory Stand, 61 mm, 181 mm

NIDEC SHIMPO FGS-100PVL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 78R4033
  • Manufacturer Part No FGS-100PVL

Product Specifications, Documents & More


  • Height Max: 181mm
  • Height Min: 61mm
  • Plate Size: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2266

Availability

Availability:  0

    More stock available week commencing 2/29/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2,990.00 $2990

Buy

Price

Quantity List Price
1+ $2,990.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought