Low

NIDEC SHIMPO  FGS-100PVH  Laboratory Stand, 61 mm, 181 mm

NIDEC SHIMPO FGS-100PVH

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Height Min:
61mm
Height Max:
181mm
Capacity:
-
Plate Size:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations