Low

SHIMPO INSTRUMENTS  FGE-500H X  GAUGE, DIGITAL FORCE, 500LBF, 0.2%

SHIMPO INSTRUMENTS FGE-500H X
Technical Data Sheet (239.33KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Depth:
214 mm
Force Capacity:
500 lbf
Height:
54.5 mm
Product Range:
-
Resolution (g):
0.1 kg
SVHC:
To Be Advised
Width:
82 mm

Legislation and Environmental

Authorized Distributor

Substitutes

FGE-500HXY

500 lb (200 kg) Capacity Digital Force Gauge

SHIMPO INSTRUMENTS

0

Price for: Each

1+ $935.00

Buy