Low

NIDEC SHIMPO  FGE-200H X  GAUGE, DIGITAL FORCE, 100LBF, 0.2%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NIDEC SHIMPO
  • Newark Part No.: 82K8529
  • Manufacturer Part No FGE-200H X

Product Information


  • Depth: 214mm
  • Force Capacity: 200lbf
  • Height: 54.5mm
  • Resolution (g): 0.1kg
  • SVHC: To Be Advised
  • Width: 82mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2265
  •  132/2280

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $795.00

Buy

Price

Quantity List Price
1+ $795.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought