NIDEC SHIMPO  DT-900-PR  STROBOSCOPE, 40FPM TO 12500FPM, 0.01%

NIDEC SHIMPO DT-900-PR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 82K8431
  • Manufacturer Part No DT-900-PR

Product Overview


The DT-900 from Shimpo Instruments is the perfect tool for slow motion, or stop action stroboscopic inspection. The Shimpo TechStrobe is the only palm size unit to include a Phase shift feature. Phase shifting allows the TechStrobe operator to advance or retard the flash timing by degrees° of angle, without changing the actual flash rate (FPM) of the TechStrobe
  • Rechargeable replaceable battery with click in replacement
  • Long Battery Charge Life. Minimum of 2.5 hrs at 1600 FPM (flash per Minute)
  • Ergonomic Design one handed operation
  • Intuitive Control Layout
  • Tri-pod Mount. Hands free holding with (1/4 x 20) mounting for swing arms, camera style tripods
  • Rotary and Push Button Flash Control
  • Flash Phase Shift
  • Tach Mode provides RPM display when external sensor is attached

Applications

Test & Measurement; Maintenance & Repair
Back to top

Product Specifications, Documents & More


  • Accuracy %: 0.01%
  • Flash Rate Max (FPM): 12500
  • Flash Rate Range: 40FPM to 12500FPM
  • Input Impedance: -
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • SVHC: To Be Advised
  • Stroboscope Features: Phase Shift and Rate Multiplier/Divider
  • Supply Voltage VAC: 115V
  • Tachometer Range: 40 to 12,500 RPM

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $755.00 $755

Buy

Price

Quantity List Price
1+ $755.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought