NIDEC SHIMPO  DT-725KIT  STROBOSCOPE, 40FPM TO 12500FPM, 0.02%

NIDEC SHIMPO DT-725KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 82K8428
  • Manufacturer Part No DT-725KIT

Product Overview


Constructed of strengthened high impact plastic, this rugged units is exceptionally reliable and withstands the same harsh conditions as more expensive units
  • Strengthened high impact plastic
  • Lightweight design easy to carry and operate
  • Phase shift enables focus on one particular area of rotating or reciprocating machinery
  • Continuous duty flash bulb
  • External trigger allows synchronization of the flash rate with the motion of the rotating machinery
  • Slave functions can control, or be controlled by, other strobes
  • Bright easy to read LED display easy to read
  • Unique rotary pulse indicator Permits strobe to be set at the exact flash rate without drift
  • Manual flash controller knob allows easy/accurate flash rate adjustments
  • Kit includes carrying case, spare flash tube and charger

Applications

Test & Measurement; Maintenance & Repair

Contents

Spare Flash Tube, Charger, User Manual
Back to top

Product Information


  • Flash Rate Range 40FPM to 12500FPM
  • Accuracy % 0.02%
  • Input Impedance -
  • Supply Voltage VAC 110V
  • Operating Temperature Min 0°C
  • Operating Temperature Max 40°C
  • Flash Rate Max (FPM) 12500
  • Stroboscope Features Phase Shift and Rate Multiplier/Divider
  • Tachometer Range 40 to 12,500 RPM
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $695.00 $695

Buy

Price

Quantity List Price
1+ $695.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought