NIDEC SHIMPO  DT-315A  STROBOSCOPE, 40FPM TO 35000FPM, 0.01%

NIDEC SHIMPO DT-315A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 82K8394
  • Manufacturer Part No DT-315A

Product Overview


The microprocessor-controlled DT-315A with the added convenience of total portability via its own internal power supply with up to one hour of full time, high intensity flash rate. Powered by rechargeable batteries located inside its rugged aluminium housing, the DT-315A also performs as an AC line-powered strobe when plugged into its standard AC adapter/charger unit
  • Extruded aluminium construction
  • Internal battery supply, 4 hours of continuous duty
  • Phase shift (in degrees of delay time)
  • Repeatable accuracy (± 0.01% of reading)
  • Microprocessor-controlled
  • External trigger
  • Synchronous output
  • Flash timer control
  • Continuous duty cycle
  • Highly polished focused reflector
  • Manual flash controller knob
  • Fast recharge cycle

Applications

Test & Measurement; Maintenance & Repair

Contents

Fast Charger, User Manual
Back to top

Product Information


  • Flash Rate Range 40FPM to 35000FPM
  • Accuracy % 0.01%
  • Input Impedance 6.8kohm
  • Supply Voltage VAC -
  • Operating Temperature Min 0°C
  • Operating Temperature Max 40°C
  • Flash Rate Max (FPM) 35000
  • Stroboscope Features Phase Shift and Rate Multiplier/Divider
  • Tachometer Range 40 to 35,000 RPM
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $775.00 $775

Buy

Price

Quantity List Price
1+ $775.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought