NIDEC SHIMPO  DT-311A  STROBOSCOPE, 40FPM TO 35000FPM, 0.01%

NIDEC SHIMPO DT-311A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 82K8390
  • Manufacturer Part No DT-311A

Product Overview


The DT-311A stroboscope is extremely easy to operate via its lightweight and compact design, its rugged metal construction provides unequalled reliability in the harshest environments
  • Extruded aluminium construction
  • Highly accurate (± 0.01% of reading)
  • Phase shift (in degrees of delay time)
  • High flash rate (up to 35,000 FPM)
  • Microprocessor-controlled
  • External trigger
  • Synchronous output
  • Flash timer control
  • Continuous duty cycle
  • Highly polished focused reflector
  • Manual flash controller knob

Contents

User Manual
Back to top

Product Information


  • Flash Rate Range 40FPM to 35000FPM
  • Accuracy % 0.01%
  • Input Impedance 6.8kohm
  • Supply Voltage VAC 115V
  • Operating Temperature Min 0°C
  • Operating Temperature Max 40°C
  • Stroboscope Features Phase Shift and Rate Multiplier/Divider
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:
 
Check stock and lead times
  • 10 Further stock expected to ship on May 9, 2016
  • More stock available week commencing 5/16/16

Contact me when back in stock

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $575.00 $575

Buy

Price

Quantity List Price
1+ $575.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought