Low

DT-205LR-S12 - 

Tachometer, 6RPM to 99999RPM, 1.8 ", 0.006 %, 2.4 ", 20 "

DT-205LR-S12 - Tachometer, 6RPM to 99999RPM, 1.8 ", 0.006 %, 2.4 ", 20 "
DT-205LR-S12 - Tachometer, 6RPM to 99999RPM, 1.8 ", 0.006 %, 2.4 ", 20 "

The actual product may differ from image shown

Manufacturer Part No:
DT-205LR-S12
Newark Part No.:
93R4738
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6RPM to 99999RPM
:
0.006%
:
1.8"
:
2.4"
:
-
:
6.6"
:
20"
:
0°C
:
45°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Shimpo DT-205LR-S12 is a battery operated, microprocessor controlled, non-contact/contact tachometer that utilizes laser beam for movement detection. In the non-contact mode a laser beam measures RPM when directed towards a shaft (or any other rotating mechanism marked with a small piece of reflective tape). The included DT-ADP-200LR adapter allows for contact measurement via a rubber tip cone attachment or the included wheel attachment
  • Laser beam for movement detection
  • Multi-mode capability measures RPM, mPM, YPM, FPM, IPM and total meters, yards, feet and inches.
  • 13 measurement memory
  • Reliable and low maintenance
  • Measures from up to 20 ft.
  • 5 digit LCD display
  • Rugged die cast aluminium housing
  • Broad speed range (up to 99,999 RPM)
  • Extended battery life (up to 40 hours)

Applications

Test & Measurement, Maintenance & Repair

Contents

Reflective tape, 2 x Cone adapters, Funnel adapter, Master wheel (12" cir.), 3.5" extension shaft, 200LR adapter, Carrying case, AA 1.5V batteries, NIST certificate, User Manual

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$306.00 $ 306.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $360.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.