Low

NICHOLSON  0016300802  FILE, HALF ROUND, 200MM, 2ND CUT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NICHOLSON
  • Newark Part No.: 24M9475
  • Manufacturer Part No 0016300802

Product Information


  • Blade Length: 200mm
  • File Cut: 2nd Cut
  • File Shape: Half Round
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/31/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $22.33

Buy

Price

Quantity List Price
1 - 24 $22.33
25 - 49 $21.25
50 - 99 $20.25
100 - 249 $19.17
250+ $18.32

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought