Low

UWF1C100MCL1GB - 

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, WF Series

UWF1C100MCL1GB - SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, WF Series

The actual product may differ from image shown

Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UWF1C100MCL1GB
Newark Part No.:
58R3509
Product Range
WF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Radial Can - SMD
:
10µF
:
16V
:
-
:
WF Series
:
Cut Tape
:
2000 hours @ 85°C
:
-55°C
:
105°C
:
50mA
:
4mm
:
6.2mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WF series chip type Aluminium Electrolytic Capacitor designed for surface mounting on high density PC board. It has low impedance and anti-solvent features.
  • -55 to 105°C Temperature range
  • 6.3 to 35V Rated voltage range
  • 1 to 220µF Rated capacitance range
  • Applicable to automatic mounting machine using carrier tape

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NICHICON

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, WF Series

6,000 in stock
Add

CORNELL DUBILIER

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, 3.62 ohm, AVE Series

2,000 in stock
Add

CORNELL DUBILIER

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, 3.62 ohm, AVE Series

1,083 in stock
Add

CORNELL DUBILIER

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, 33.16 ohm, AVE Series

1,572 in stock

Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.424 25+ $0.339 50+ $0.254 More Pricing...

Add

UNITED CHEMI-CON

SMD Aluminum Electrolytic Capacitor, Alchip™, Radial Can - SMD, 10 µF, 16 V, 1.35 ohm, MZA Series

494 in stock

Each (Supplied on Cut Tape)

1+ $0.43 10+ $0.295 25+ $0.259 50+ $0.222 More Pricing...

Add

RUBYCON

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, TZV Series

580 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.34 10+ $0.234 25+ $0.20 50+ $0.167 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,542 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.044 $ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.30
10 + $0.203
25 + $0.176
50 + $0.148
100 + $0.121
250 + $0.103
500 + $0.085
1000 + $0.075
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.