NICHICON  UWF1C100MCL1GB  SMD Aluminum Electrolytic Capacitor, WF Series, 10 µF, 16 V, Radial Can - SMD, 4 mm

NICHICON UWF1C100MCL1GB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 55K2695
  • Manufacturer Part No UWF1C100MCL1GB

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Product Range WF Series
  • Capacitance 10µF
  • Voltage Rating 16V
  • AE Capacitor Case Radial Can - SMD
  • Diameter 4mm
  • ESR -
  • Height 6.2mm
  • Ripple Current AC 50mA
  • Packaging Tape & Reel
  • Lifetime @ Temperature 2000 hours @ 85°C
  • Operating Temperature Min -55°C
  • Operating Temperature Max 105°C
  • MSL -
  • Capacitor Terminals SMD
  • Capacitance Tolerance ± 20%
  • SVHC No SVHC (15-Jun-2015)
  • Capacitor Case Style Radial Can - SMD

Availability

Availability:  4,000


  • 4,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 8/22/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.085 $0.085

Buy

Price

Quantity List Price
2000 - 3999 $0.085
4000 - 5999 $0.079
6000 - 9999 $0.072
10000+ $0.057
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58R3509
UWF1C100MCL1GB

UWF1C100MCL1GB

NICHICON

SMD Aluminum Electrolytic Capacitor, WF Series, 10 µF, 16 V, Radial Can - SMD, 4 mm

Availability:​ 379  

Price for: Each (Supplied on Cut Tape)

1+ $0.077 Promotional price 10+ $0.077 Promotional price 25+ $0.077 Promotional price 50+ $0.077 Promotional price

Buy

see cut-off times

More stock available week commencing 8/22/16
Suggested Substitutes
91K9606
EEE-FC1C100R

EEE-FC1C100R

PANASONIC ELECTRONIC COMPONENTS

SMD Aluminum Electrolytic Capacitor, AEC-Q200 FC Series, 10 µF, 16 V, Radial Can - SMD, 4 mm

Availability:​ 7,146  

Price for: Each (Supplied on Cut Tape)

1+ $0.08 Promotional price 50+ $0.08 Promotional price 100+ $0.08 Promotional price 250+ $0.08 Promotional price

Buy

see cut-off times

More stock available week commencing 12/19/16
89K7454
EEE-1CA100SR

EEE-1CA100SR

PANASONIC ELECTRONIC COMPONENTS

SMD Aluminum Electrolytic Capacitor, AEC-Q200 S Series, 10 µF, 16 V, Radial Can - SMD, 4 mm

Availability:​ 2,684  

Price for: Each (Supplied on Cut Tape)

1+ $0.438 50+ $0.228 100+ $0.181 250+ $0.134

Buy

see cut-off times

More stock available week commencing 9/5/16
09P9299
EMVE160ADA100MD55G

EMVE160ADA100MD55G

UNITED CHEMI-CON

SMD Aluminum Electrolytic Capacitor, Alchip™, MVE Series, 10 µF, 16 V, Radial Can - SMD, 4 mm

Availability:​ 2,489  

Price for: Each (Supplied on Cut Tape)

1+ $0.442 10+ $0.303 100+ $0.146 500+ $0.129

Buy

see cut-off times

More stock available week commencing 8/22/16
01P5358
AVE106M16B12T-F

AVE106M16B12T-F

CORNELL DUBILIER

SMD Aluminum Electrolytic Capacitor, AVE Series, 10 µF, 16 V, Radial Can - SMD, 4 mm, 3.62 ohm

Availability:​ 1,705  

Price for: Each (Supplied on Cut Tape)

1+ $0.35 10+ $0.288 100+ $0.144 250+ $0.108

Buy

see cut-off times

More stock available week commencing 7/4/16
57P6317
EMZA160ADA100MD61G

EMZA160ADA100MD61G

UNITED CHEMI-CON

SMD Aluminum Electrolytic Capacitor, Alchip™, MZA Series, 10 µF, 16 V, Radial Can - SMD, 4 mm

Availability:​ 3,044  

Price for: Each (Supplied on Cut Tape)

1+ $0.166 Promotional price 10+ $0.166 Promotional price 100+ $0.14 Promotional price 500+ $0.14 Promotional price

Buy

see cut-off times

More stock available week commencing 8/8/16
01P5357
AVE106M16A12T-F

AVE106M16A12T-F

CORNELL DUBILIER

SMD Aluminum Electrolytic Capacitor, AVE Series, 10 µF, 16 V, Radial Can - SMD, 3 mm, 33.16 ohm

Availability:​ 962  

Price for: Each (Supplied on Cut Tape)

1+ $0.521 10+ $0.428 100+ $0.214 250+ $0.161

Buy

see cut-off times

More stock available week commencing 7/4/16
38M1312
16TZV10M4X6.1

16TZV10M4X6.1

RUBYCON

SMD Aluminum Electrolytic Capacitor, TZV Series, 10 µF, 16 V, Radial Can - SMD, 4 mm

Availability:​ 1,191  

Price for: Each (Supplied on Cut Tape)

1+ $0.115 Promotional price 10+ $0.115 Promotional price 25+ $0.115 Promotional price 50+ $0.115 Promotional price

Buy

see cut-off times

More stock available week commencing 7/4/16
15R0908
EEE-HC1C100R

EEE-HC1C100R

PANASONIC ELECTRONIC COMPONENTS

SMD Aluminum Electrolytic Capacitor, AEC-Q200 HC Series, 10 µF, 16 V, Radial Can - SMD, 4 mm

Availability:​ 844  

Price for: Each (Supplied on Cut Tape)

1+ $0.623 50+ $0.324 100+ $0.257 250+ $0.19

Buy

see cut-off times

More stock available week commencing 12/19/16
01P4790
AVE106M16B12T-F

AVE106M16B12T-F

CORNELL DUBILIER

SMD Aluminum Electrolytic Capacitor, AVE Series, 10 µF, 16 V, Radial Can - SMD, 4 mm, 3.62 ohm

Availability:​ 2,000  

Price for: Each (Supplied on Full Reel)

2000+ $0.073 4000+ $0.066 10000+ $0.064 20000+ $0.059

Buy

see cut-off times

More stock available week commencing 7/4/16

Associated Products


Customers Also Bought