Low

NICHICON  UVR1V471MPD1TD  Electrolytic Capacitor, Miniature, 470 µF, 35 V, VR Series, ± 20%, Radial Leaded, 10 mm

NICHICON UVR1V471MPD1TD
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UVR1V471MPD1TD
Newark Part No.:
65R2836
Product Range
VR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
470µF
Voltage Rating:
35V
Product Range:
VR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Tape & Reel
Lead Spacing:
5mm
Height:
16mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, Miniature, 470 µF, 35 V, VR Series, ± 20%, Radial Leaded, 10 mm

NICHICON

673 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.527 10+ $0.502 25+ $0.303 50+ $0.228 More pricing

Buy

Electrolytic Capacitor, Miniature, 470 µF, 35 V, VR Series, ± 20%, Radial Leaded, 10 mm

NICHICON

0

Price for: Each

1000+ $0.127 5000+ $0.113 10000+ $0.104

Buy

Electrolytic Capacitor, 470 µF, 35 V, NHG Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

1,078 in stock

Price for: Each

1+ $0.216 Promotional price 10+ $0.216 Promotional price 100+ $0.198 Promotional price 500+ $0.183 Promotional price More pricing

Buy

Electrolytic Capacitor, Miniature, 470 µF, 35 V, 515D Series, ± 20%, Radial Leaded, 10 mm

VISHAY

4,269 in stock

Price for: Each

1+ $0.357 Promotional price 10+ $0.357 Promotional price 100+ $0.357 Promotional price 500+ $0.357 Promotional price More pricing

Buy

Electrolytic Capacitor, 470 µF, 35 V, MCGPR Series, ± 20%, Radial Leaded, 10 mm

MULTICOMP

776 in stock

Price for: Each

1+ $0.582 10+ $0.361 100+ $0.30 500+ $0.214 More pricing

Buy

Electrolytic Capacitor, Miniature, 470 µF, 35 V, PX Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

78 in stock

Price for: Each

1+ $0.674 10+ $0.479 25+ $0.408 50+ $0.369 More pricing

Buy

Electrolytic Capacitor, 470 µF, 35 V, MCGPR Series, ± 20%, Radial Leaded, 10 mm

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.515 10+ $0.319 100+ $0.266 500+ $0.189 More pricing

Buy

Electrolytic Capacitor, 470 µF, 35 V, EB Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

1 in stock

Price for: Each

1+ $0.67 10+ $0.394 100+ $0.309 500+ $0.267 More pricing

Buy

Electrolytic Capacitor, 470 µF, 35 V, HD Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each

250+ $0.569 500+ $0.484 1000+ $0.404

Buy

Associated Products