Low

NICHICON  USA1H4R7MDD  Electrolytic Capacitor, General Purpose, 4.7 µF, 50 V, SA Series, ± 20%, Radial Leaded, 4 mm

NICHICON USA1H4R7MDD
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
USA1H4R7MDD
Newark Part No.:
55K0768
Product Range
SA Series

The actual product may differ from image shown

Product Information

Capacitance:
4.7µF
Voltage Rating:
50V
Product Range:
SA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
4mm
Packaging:
Each
Lead Spacing:
1.5mm
Height:
7mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
10000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, Miniature, 4.7 µF, 50 V, 515D Series, ± 20%, Radial Leaded, 5 mm

VISHAY

692 in stock

Price for: Each

1+ $0.14 10+ $0.132 100+ $0.124 500+ $0.097 More pricing

Buy

Electrolytic Capacitor, General Purpose, 4.7 µF, 50 V, SA Series, ± 20%, Radial Leaded, 4 mm

NICHICON

1,260 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.055 Promotional price 10+ $0.055 Promotional price 25+ $0.055 Promotional price 50+ $0.055 Promotional price More pricing

Buy

Electrolytic Capacitor, Miniature, 4.7 µF, 50 V, KMG Series, ± 20%, Radial Leaded, 5 mm

UNITED CHEMI-CON

2,093 in stock

Price for: Each

1+ $0.093 Promotional price 10+ $0.093 Promotional price 100+ $0.079 Promotional price 500+ $0.079 Promotional price More pricing

Buy

Electrolytic Capacitor, 4.7 µF, 50 V, NHG Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

950 in stock

Price for: Each

1+ $0.23 10+ $0.106 100+ $0.071 500+ $0.063 More pricing

Buy

Electrolytic Capacitor, 4.7 µF, 50 V, M Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

1,963 in stock

Price for: Each

1+ $0.20 10+ $0.08 100+ $0.055 500+ $0.046 More pricing

Buy

Electrolytic Capacitor, 4.7 µF, 50 V, KS Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

2,206 in stock

Price for: Each

1+ $0.047 Promotional price 10+ $0.047 Promotional price 100+ $0.047 Promotional price 500+ $0.044 Promotional price More pricing

Buy

Electrolytic Capacitor, 4.7 µF, 50 V, GA Series, ± 20%, Radial Leaded, 4 mm

PANASONIC ELECTRONIC COMPONENTS

409 in stock

Price for: Each

1+ $0.22 10+ $0.10 100+ $0.067 500+ $0.06 More pricing

Buy

Electrolytic Capacitor, 4.7 µF, 50 V, KA Series, ± 20%, Radial Leaded, 4 mm

PANASONIC ELECTRONIC COMPONENTS

1,016 in stock

Price for: Each

1+ $0.23 10+ $0.095 100+ $0.065 500+ $0.054 More pricing

Buy

Electrolytic Capacitor, 4.7 µF, 50 V, FC Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

22 in stock

Price for: Each

1+ $0.33 10+ $0.15 100+ $0.101 500+ $0.09 More pricing

Buy

Electrolytic Capacitor, 4.7 µF, 50 V, EB Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.30 10+ $0.137 100+ $0.092 500+ $0.082 More pricing

Buy

Associated Products