Low

NICHICON  UPW1V272MHD6  Electrolytic Capacitor, Miniature, 2700 µF, 35 V, PW Series, ± 20%, Radial Leaded, 18 mm

NICHICON UPW1V272MHD6
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UPW1V272MHD6
Newark Part No.:
55K0343
Product Range
PW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
2700µF
Voltage Rating:
35V
Product Range:
PW Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
18mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
31.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
8000 hours @ 105°C
ESR:
0.032ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products