NICHICON  UPW1E681MPD1TD  Electrolytic Capacitor, Miniature, PW Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

NICHICON UPW1E681MPD1TD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 65R4075
  • Manufacturer Part No UPW1E681MPD1TD

Product Overview


Product Range

Back to top

Product Information


  • Product Range PW Series
  • Capacitance 680µF
  • Capacitance Tolerance ± 20%
  • Voltage Rating 25V
  • Diameter 10mm
  • Capacitor Terminals Radial Leaded
  • Packaging Tape & Reel
  • ESR 0.104ohm
  • Height 20mm
  • Lead Spacing 5mm
  • Lifetime @ Temperature 1000 hours @ 85°C
  • Operating Temperature Min -55°C
  • Operating Temperature Max 105°C
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/470
  •  132/474

Availability

Availability:  2,000


  • 2,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 8/22/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 500

Order multiple quantity: 500

Price: $0.181 $0.181

Buy

Price

Quantity List Price Your Price
500 - 999 $0.285
1000 - 1499 $0.24
1500 - 2499 $0.225
2500+ $0.21
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65R4074
UPW1E681MPD1TD

UPW1E681MPD1TD

NICHICON

Electrolytic Capacitor, Miniature, PW Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

Availability:​ 367  

Price for: Each (Supplied on Cut Tape)

1+ $0.273 Promotional price 10+ $0.273 Promotional price 25+ $0.273 Promotional price 50+ $0.273 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 8/22/16
Suggested Substitutes
23K3968
EKZE250ELL681MJ20S

EKZE250ELL681MJ20S

UNITED CHEMI-CON

Electrolytic Capacitor, Miniature, KZE Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

Availability:​ 2,326  

Price for: Each

1+ $0.766 10+ $0.544 100+ $0.305 500+ $0.293 More pricing

Buy

see cut-off times

More stock available week commencing 8/15/16
17T5136
EEU-FM1E681

EEU-FM1E681

PANASONIC ELECTRONIC COMPONENTS

Electrolytic Capacitor, FM Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

Availability:​ 106  

Price for: Each

1+ $0.575 10+ $0.429 25+ $0.387 50+ $0.366 More pricing

Buy

see cut-off times

  • 400 Further stock expected to ship on Jul 10, 2016
  • 400 Further stock expected to ship on Aug 11, 2016
  • More stock available week commencing 8/15/16
    54X2375
    EKYB250ELL681MJ16S

    EKYB250ELL681MJ16S

    UNITED CHEMI-CON

    Electrolytic Capacitor, KYB Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

    Availability:​ 1,386  

    Price for: Each

    1+ $0.667 10+ $0.474 100+ $0.266 500+ $0.255 More pricing

    Buy

    see cut-off times

    More stock available week commencing 7/4/16
    54T5494
    25ZLH680MEFC10X16

    25ZLH680MEFC10X16

    RUBYCON

    Electrolytic Capacitor, Miniature, ZLH Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

    Availability:​ 0

    Pricing is unavailable. Please contact customer services.

      More stock available week commencing 6/27/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    23K3831
    EKY-250ELL681MJ20S

    EKY-250ELL681MJ20S

    UNITED CHEMI-CON

    Capacitor,680uF,25VDC,20-% Tol,20+% Tol

    Availability:​ 0

    Pricing is unavailable. Please contact customer services.

      More stock available week commencing 8/15/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    54X2593
    EKZN250ELL681MJ16S

    EKZN250ELL681MJ16S

    UNITED CHEMI-CON

    Capacitor

    Availability:​ 0

    Price for: Each

    2000+ $0.263 4000+ $0.253 10000+ $0.245

    Buy
      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    08X4955
    25YXG680MEFC10X20

    25YXG680MEFC10X20

    RUBYCON

    Aluminium Electrolytic Capacitor, YXG Series, 680 - F, - 20%, 25 V, 10 mm, Radial Leaded

    Availability:​ 970  

    Price for: Each

    1+ $0.513 250+ $0.387 500+ $0.345 1000+ $0.311 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 9/5/16
    31M6513
    25ZL680MEFC10X20

    25ZL680MEFC10X20

    RUBYCON

    Aluminium Electrolytic Capacitor, ZL Series, 680 - F, - 20%, 25 V, 10 mm, Radial Leaded

    Availability:​ 693  

    Price for: Each

    1+ $1.23 250+ $1.10 500+ $0.975 1000+ $0.88 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 9/5/16

    Associated Products


    Customers Also Bought