Low

NICHICON  UKL1V150KDDANA  Electrolytic Capacitor, 15 µF, 35 V, KL Series, ± 10%, Radial Leaded, 5 mm

NICHICON UKL1V150KDDANA
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UKL1V150KDDANA
Newark Part No.:
54K8460
Product Range
KL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
15µF
Voltage Rating:
35V
Product Range:
KL Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products