Low

UHE0J182MHD1TO - 

Electrolytic Capacitor, Miniature, 1800 µF, 6.3 V, HE Series, ± 20%, Radial Leaded, 12.5 mm

UHE0J182MHD1TO - Electrolytic Capacitor, Miniature, 1800 µF, 6.3 V, HE Series, ± 20%, Radial Leaded, 12.5 mm

The actual product may differ from image shown

Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UHE0J182MHD1TO
Newark Part No.:
65R1863
Product Range
HE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1800µF
:
6.3V
:
HE Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
Cut Tape
:
5mm
:
15mm
:
-40°C
:
105°C
:
1000 hours @ 85°C
:
0.16ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The UHE0J182MHD1TO is a radial leaded Aluminum Electrolytic Capacitor features miniature sized, low impedance and high reliability. Printed with white color letter on black sleeve marking.
  • Long life
  • Anti-solvent
  • 1450mA RMS at 105°C/100kHz Rated ripple current

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NICHICON

Electrolytic Capacitor, Miniature, 1800 µF, 6.3 V, HE Series, ± 20%, Radial Leaded, 12.5 mm

2,500 in stock

Each (Supplied on Full Reel)

500+ $0.219 1000+ $0.189 2000+ $0.178 3000+ $0.172 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

395 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on Oct 24, 2017

More stock available week commencing 1/22/18
$0.72 $ 0.72
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.72
10 + $0.386
25 + $0.353
50 + $0.319
100 + $0.286
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.