Low

NICHICON  UFG1V222MHM  Electrolytic Capacitor, 2200 µF, 35 V, FG Series, ± 20%, Radial Leaded, 18 mm

NICHICON UFG1V222MHM
Technical Data Sheet (809.06KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
2200µF
Voltage Rating:
35V
Product Range:
FG Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
18mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
35.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products