Low

NICHICON  UCD1K151MNQ1MS  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 150 µF, 80 V, UCD Series

NICHICON UCD1K151MNQ1MS
Technical Data Sheet (811.49KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
150µF
Voltage Rating:
80V
ESR:
-
Product Range:
UCD Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
500mA
Diameter:
12.5mm
Height:
13.5mm
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 150 µF, 80 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

800 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.96 50+ $1.41 100+ $1.30

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 150 µF, 80 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

119 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.74 50+ $1.25 100+ $1.15

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 150 µF, 80 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

200+ $0.778 400+ $0.692 600+ $0.588 1000+ $0.519 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 150 µF, 80 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

200+ $0.881 400+ $0.783 600+ $0.666 1000+ $0.587 More pricing

Buy

Associated Products