Low

NICHICON  RSL0J101MCN1GB  Capacitor, FP-Cap, 100 µF, 6.3 V, SL Series, Radial Can - SMD, 0.018 ohm, 5000 hours @ 105°C

NICHICON RSL0J101MCN1GB
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
RSL0J101MCN1GB
Newark Part No.:
89T0680
Product Range
SL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
100µF
Voltage Rating:
6.3V
Product Range:
SL Series
AE Capacitor Case:
Radial Can - SMD
ESR:
0.018ohm
Lifetime @ Temperature:
5000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products