Low

NICHICON  F980J476MSA  Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, F98 Series, ± 20%, 0805 [2012 Metric]

NICHICON F980J476MSA
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
F980J476MSA
Newark Part No.:
63R1093
Product Range
F98 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
47µF
Voltage Rating:
6.3V
Product Range:
F98 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
0805 [2012 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
6ohm
Manufacturer Size Code:
S
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, F98 Series, ± 20%, 0805 [2012 Metric]

NICHICON

0

Price for: Each (Supplied on Full Reel)

4000+ $0.308 8000+ $0.306 12000+ $0.299 28000+ $0.294 More pricing

Buy

Associated Products

Similar Products