Low

BZX79-C10,133 - 

Zener Single Diode, 10 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

BZX79-C10,133 - Zener Single Diode, 10 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX79-C10,133
Newark Part No.:
70R4454
Product Range
BZX79 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZX79 series low-power voltage regulator Zener Diode designed in a hermetically sealed leaded glass SOD27 (DO-35) surface-mounted device (SMD) package. It is suitable for low voltage stabilizers or voltage references.
  • ±2% and ±5% Two tolerance series
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • 40W Non-repetitive peak reverse power dissipation (maximum)

Applications

Industrial

Product Information

:
10V
:
500mW
:
DO-35
:
5%
:
2Pins
:
200°C
:
Each
:
BZX79 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Zener Single Diode, 10 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

2,875 in stock

Each

1+ $0.14 10+ $0.121 100+ $0.043 500+ $0.036 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

534 In stock

More stock available week commencing 2/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.017 $ 0.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.13
10 + $0.115
100 + $0.041
500 + $0.034
1000 + $0.027
2500 + $0.021
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.